
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
+ fixing adapter
- Connection
Screws
- Functions
momentary
- Contact type
1 breaker
1 maker
- Switch position
1 NO, 1 NC
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Length
54 cm
- Width
30 mm
- Height
47 mm
- Compatible with (details)
Harmony metal switches
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 54 cm x 30 mm x 47 mm
- Weight
0.062 kg
- Depth
37 mm
- Type
ZB4BZ105
Other
Integrable
None
Screw connection
1
1
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 441662 Schneider Electric ZB4BZ105 Contact + fixing adapter 1 breaker, 1 maker momentary 240 V 1 pc(s) Piece
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 115.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































