• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AS84W2G ZB5AS84W2G Push button front piece reset function, lockable (Ø) 22 mm EMERGENCY STOP Red 1

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mechanical life: 300000 cycles
  • Mounting diameter 22 mm
  • Supply voltage limits 100…132 V AC
  • Nominal auxiliary voltage [UH,nom]: 110-120 V AC at 50-60 Hz
Packaging type

Piece

Product type

Push button front piece

Switch/button features

reset function

lockable

Type

Standard; Round

Material

Plastic

Factory colour

Red

Recess diameter

22.5 mm

Print motif

EMERGENCY STOP

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

ZB5

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB5AS84W2G

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374972 Schneider Electric ZB5AS84W2G ZB5AS84W2G Push button front piece reset function, lockable (Ø) 22 mm EMERGENCY STOP Red 1

What kind of Control & Warning Device Accessories are you looking for?