• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FA66 ZB5FA66 Pushbutton front piece planar 1-button Push 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton front piece

Switch/button features

planar

Operation type

1-button

Button Ø

30 mm

Unlocking mechanism

Push

Functions

momentary

Recess diameter

30 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

37 mm

Height

37 mm

Content

1 pc(s)

Dim

(W x H x D) 37 x 37 x 30 mm

Weight

0.028 kg

Depth

30 mm

Type

ZB5FA66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981555 Schneider Electric ZB5FA66 ZB5FA66 Pushbutton front piece planar 1-button Push 1 pc(s) Piece

Description

Pressure switch 30mm diameter (reset) front element made of plastic for flush, flat installation. Compatible with the standard mounting flange and auxiliary contacts of the XB5 series. Designed with the highest degree of ruggedness for industry.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)