• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FA9 ZB5FA9 Pushbutton front piece Planar 1-button Push 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton front piece

Switch/button features

Planar

Operation type

1-button

Unlocking mechanism

Push

Front panel cut-out

30 mm

Functions

momentary

Recess diameter

30 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

37 mm

Height

37 mm

Content

1 pc(s)

Dim

(W x H x D) 37 x 37 x 30 mm

Weight

0.028 kg

Depth

30 mm

Type

ZB5FA9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981558 Schneider Electric ZB5FA9 ZB5FA9 Pushbutton front piece Planar 1-button Push 1 pc(s) Piece

Description

Pushbutton front element flat mounting d 30mm 6 button plates

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)