• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FG02 ZB5FG02 Key switch head planar Key 2 x 90 ° Key 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Key switch head

Switch/button features

planar

Operation type

Key

Unlocking mechanism

Key

Functions

latch

Recess diameter

30 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Width

37 mm

Height

37 mm

(Ø)

30 mm

Content

1 pc(s)

Dim

(Ø x H) 30 mm x 37 mm

Weight

0.034 kg

Depth

72 mm

Type

ZB5FG02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981656 Schneider Electric ZB5FG02 ZB5FG02 Key switch head planar Key 2 x 90 ° Key 1 pc(s)

Description

Key switch 30mm diameter, front element made of plastic for flush, flat mounting. Compatible with the standard mounting flange and auxiliary contacts of the XB5 series. Designed with the highest degree of ruggedness for industry.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)