• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FV053 Illuminated alerter planar 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated alerter

Recess diameter

31 mm

n.rel.

Content

1 pc(s)

Switch/button features

planar

Type

ZB5FV053

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981750 Schneider Electric ZB5FV053 Illuminated alerter planar 1 pc(s) Piece

Description

Indicator light 30mm diameter, front element made of plastic for flush, flat installation. Compatible with the standard mounting flange and auxiliary contacts of the XB5 series. Designed with the highest degree of ruggedness for industry.

This text is machine translated.

Accessories

(*All information is plus legal VAT)