• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5FW983 ZB5FW983 Illuminated push button head Recess mount 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button head

Switch/button features

Recess mount

Lighting type

incl. lighting

Operation type

1-button

Button Ø

30 mm

Unlocking mechanism

Push

Functions

momentary

Recess diameter

30 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

37 mm

Height

37 mm

Content

1 pc(s)

Dim

(W x H x D) 37 x 37 x 30 mm

Depth

30 mm

Type

ZB5FW983

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981576 Schneider Electric ZB5FW983 ZB5FW983 Illuminated push button head Recess mount 1-button Push 1 pc(s)

Description

Pressure switch 30mm diameter, front element made of plastic for flush, flat mounting. Compatible with the standard mounting flange and auxiliary contacts of the XB5 series. Designed with the highest degree of ruggedness for industry.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)