• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBAF2934 ZBAF2934 Button caps writable (Ø) 22 mm + Black 10 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color Label: White
Packaging type

Piece

Product type

Button caps

Switch/button features

writable

Type

Round; labeled

Factory colour

Black

Recess diameter

30 mm

Print motif

+

(Ø)

22 mm

Dim

(Ø) 22 mm

Compatible with (details)

ZB4FA0

ZB5FA0

Content

10 pc(s)

Type

ZBAF2934

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374850 Schneider Electric ZBAF2934 ZBAF2934 Button caps writable (Ø) 22 mm + Black 10 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?