• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBE1015TQ Auxiliary switch 1 maker 100 pc(s)

1/4
Product type
Auxiliary switch
Connection
Push-in connector
Type
ZBE1015TQ
Contact type
1 maker
Auxiliary contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 4.05 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of error signal switches: 0
  • Number of contacts as N/O contacts: 1
  • Number of contacts as changer: 0
  • Number of contacts as NC contacts: 0
  • Design of the electrical connection: Other
  • Rated operating current Ie at AC-15, 230 V:3 A.
  • Socket: Without
Product type

Auxiliary switch

Type

ZBE1015TQ

Contact type

1 maker

Auxiliary contact type

1 maker

Switching voltage (max.)

230 V AC

Permanent current (max.)

3 A

Mounting type

Snap-in

Connection

Push-in connector

Content

100 pc(s)

Type

can be plugged in

Other

Top mounting

None

3 A

Other

0

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756190 Schneider Electric ZBE1015TQ Auxiliary switch 1 maker 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3756190 Schneider Electric ZBE1015TQ Auxiliary switch 1 maker 100 pc(s)

Description

The Harmony XB5 series of plastic and XB4 of metal offers a range of 22mm as well as 30mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals. The modular design of the devices makes it possible to purchase all components as individual elements, in assemblies or as complete devices. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This single auxiliary switch has 1 NO contacts and is compatible with the XB4 and XB5 series. Mounted by snapping onto the corresponding mounting flange. The vibration-resistant contact block or device is connected via push-in clamps on the back of the product. Due to the large number of available product standards and certifications, suitable for the international application

This text is machine translated.

More interesting products

(*All information is plus legal VAT)