• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBRM01 ZBRM01 Housing 1 installation slots (W x H) 100.59999999 mm x 60 mm Dark grey 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Housing

Switch/button features

1 installation slots

Material

Acrylonitrile butadiene styrene

Factory colour

Dark grey

Recess diameter

22.5 mm

Width

100.59999999 mm

Height

60 mm

Dim

(W x H) 100.59999999 mm x 60 mm

Compatible with (details)

Harmony wireless switches

IP65

Content

1 pc(s)

Type

ZBRM01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 447794 Schneider Electric ZBRM01 ZBRM01 Housing 1 installation slots (W x H) 100.59999999 mm x 60 mm Dark grey 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)