• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYLEG201001 ZBYLEG201001 Insertion plate writable (L x W) 200 mm x 100 mm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Insertion plate

Switch/button features

writable

Length

200 mm

Width

100 mm

Dim

(L x W) 200 mm x 100 mm

Content

1 pc(s)

Type

ZBYLEG201001

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921636 Schneider Electric ZBYLEG201001 ZBYLEG201001 Insertion plate writable (L x W) 200 mm x 100 mm 1 pc(s) Piece

Datasheet 2921636 Schneider Electric ZBYLEG201001 ZBYLEG201001 Insertion plate writable (L x W) 200 mm x 100 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921636 Schneider Electric ZBYLEG201001 ZBYLEG201001 Insertion plate writable (L x W) 200 mm x 100 mm 1 pc(s) Piece

Description

Caption field/field for sticking behind the command and warning devices like push buttons, indicator lights, selection switches as well as HMIs or other control devices. Size 200x100mm. The label field has a pre-fabricated label or layout. With the combination of the label field and the modern command and warning devices of the Harmony series, one provides an attractive, new style.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)