• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYLEG503001 ZBYLEG503001 Insertion plate (L x W) 500 mm x 300 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insertion plate

Length

500 mm

Width

300 mm

Dim

(L x W) 500 mm x 300 mm

Content

1 pc(s)

Type

ZBYLEG503001

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921697 Schneider Electric ZBYLEG503001 ZBYLEG503001 Insertion plate (L x W) 500 mm x 300 mm 1 pc(s)

Datasheet 2921697 Schneider Electric ZBYLEG503001 ZBYLEG503001 Insertion plate (L x W) 500 mm x 300 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921697 Schneider Electric ZBYLEG503001 ZBYLEG503001 Insertion plate (L x W) 500 mm x 300 mm 1 pc(s)

Description

Caption field/field for sticking behind the command and warning devices like push buttons, indicator lights, selection switches as well as HMIs or other control devices. Size 500 x 300 mm. The label field has a pre-fabricated label or layout. With the combination of the label field and the modern command and warning devices of the Harmony series, one provides an attractive, new style.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)