• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Maxx 130 113001 Permanent marker Black waterproof: Yes

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

613 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent marker 130, black

  • Cap-Off-Ink
  • Recycling symbol inside a blue circle with '95%' in the center, indicating high recyclable content.<br>

Technical specifications

Product type

Permanent marker

Ink colour

Black

Barrel colour

Deep blue

Factory colour

Black

Content

1 pc(s)

Product type description

Maxx 130

waterproof

Yes

Line width (max.)

3 mm

Line width (min.)

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777479 Schneider Schreibgeräte Maxx 130 113001 Permanent marker Black waterproof: Yes

Signal word

Danger

Description

Permanent marker with Cap-off ink, i.e. the marker can remain open for several days without drying up. Quick-drying, low odour, lightfast, smudge-and waterproof. The specially designed head is on the top line and is thus protected against breakage in the marker. Interchangeable cap with clip.

Features

  • Quick-drying,
  • odourless
  • Resistant to light
  • Smudge-and waterproof
  • Replaceable cap with clip.

What kind of Permanent Markers are you looking for?

More interesting products

(*All information is plus legal VAT)