• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Maxx 130 113004 Permanent marker Green waterproof: Yes

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 0.87
-31 %
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent marker 130, green

  • Cap-Off-INK

Technical specifications

Product type

Permanent marker

Ink colour

Green

Line thickness

3 mm

Tip type

Round tip

Clip

Yes

Barrel colour

Black

Factory colour

Green

Content

1 pc(s)

Barrel material

Plastic

Product type description

Permanentmarker

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

fast-drying

Yes

waterproof

Yes

Line width (max.)

3 mm

Line width (min.)

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777482 Schneider Schreibgeräte Maxx 130 113004 Permanent marker Green waterproof: Yes

Description

Permanent marker with Cap-off ink, ie, the marker can remain open for several days without drying up Quick Drying, Odour free, Light fast, Smudge and Whether proof. The specially designed head is on the top line and is thus protected against breakage in the marker Interchangeable cap with clip

Features

  • Quick Drying,
  • Odour free
  • Light fast
  • Smudge and Whether proof
  • Interchangeable cap with clip

What kind of Permanent Markers are you looking for?