• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Paint-It 030 ML03050008 Acrylic paint White 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 44.95)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Supreme DIY spray paint-it 030 white

  • Spray can with acrylic-based paintPrecise color application with universal spray cap and low print setting for particularly easy applicationThe premium acrylic paint is highly opaque and UV-resistantSuitable for almost all materials and surfacesContent: 200ml.
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Acrylic paint

Content

200 ml

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 2531310 Schneider Schreibgeräte Paint-It 030 ML03050008 Acrylic paint White 200 ml

Security datasheet

Security datasheet 2531310 Schneider Schreibgeräte Paint-It 030 ML03050008 Acrylic paint White 200 ml

Signal word

Danger

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

Spray can with acrylic-based paint. ideal for designing, beautifying and repairing almost all materials and surfaces* · Precise color application with universal spray cap and low print setting for particularly easy application · Color: White · Content: 200ml. The premium acrylic paint is highly opaque and UV-resistant and thus perfect for almost all DIY projects · Thanks to the handy size of the spray can, it fits well in the hand and makes working with it particularly pleasant.

Hints

*Check the surface for suitability in a safe place