Spray can with acrylic-based paintPrecise color application with universal spray cap and low print setting for particularly easy applicationThe premium acrylic paint is highly opaque and UV-resistantSuitable for almost all materials and surfacesContent: 200ml.
This text is machine translated.
Technical specifications
Product type
Acrylic paint
Content
200 ml
Factory colour
Midnight blue
Variants(All information include VAT, plus shipping costs)
Schneider Schreibgeräte Paint-It 030 ML03050020 Acrylic paint Midnight blue 200 ml
Datasheet 2531311 Schneider Schreibgeräte Paint-It 030 ML03050020 Acrylic paint Midnight blue 200 ml
Security datasheet
Security datasheet 2531311 Schneider Schreibgeräte Paint-It 030 ML03050020 Acrylic paint Midnight blue 200 ml
Signal word
Danger
GHS / H Statements
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist
Description
Spray can with acrylic-based paint. ideal for designing, beautifying and repairing almost all materials and surfaces* · Precise color application with universal spray cap and low print setting for particularly easy application · Color: Midnight blue · Content: 200ml. The premium acrylic paint is highly opaque and UV-resistant and thus perfect for almost all DIY projects · Thanks to the handy size of the spray can, it fits well in the hand and makes working with it particularly pleasant.
Hints
*Check the surface for suitability in a safe place
Description
Spray can with acrylic-based paint. ideal for designing, beautifying and repairing almost all materials and surfaces* · Precise color application with universal spray cap and low print setting for particularly easy application · Color: Midnight blue · Content: 200ml. The premium acrylic paint is highly opaque and UV-resistant and thus perfect for almost all DIY projects · Thanks to the handy size of the spray can, it fits well in the hand and makes working with it particularly pleasant.
Hints
*Check the surface for suitability in a safe place