
Highlights & Details
- Power= 21 W
- Total luminous flux= 3440 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED light tube
- Type
Tube
- Bulb type
LED (monochrome)
- Length
1655 mm
21 W
- Height
117 mm
- Width
133 mm
4000 K
- Colour
White
- Total luminous flux
3440 lm
- Light features
Incl. ballast
Dimmable
Direct light emission
Ceiling mount option
Usable as a pendant light
IP69K
IK07
- Material
Plastic
- Dim
(Ø x H) 100 mm x 117 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
100 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770333 Schuch 110 15L34 DIMD LED light tube LED (monochrome) 21 W White
User & Safety Instructions
User & Safety Instructions 3770333 Schuch 110 15L34 DIMD LED light tube LED (monochrome) 21 W White
Description
LED tubular lamp, TUBEO, 21 W, 3440 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), DALI (DIMD), clear PMMA pipe, stainless steel cap (1.4571), stainless steel pipe clamps included in delivery, for unprotected outdoor areas (OFF), EAN/GTIN:4041254274751.LED tubular lamp TUBEO with impact-resistant clear PMMA pipe Ø 100mm, stainless steel cap, foamed silicone seal and length compensation element. Painted steel reflector with Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection. Electrical connection via quick plug connection (FastConnect), plug pre-assembled, socket with strain relief enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.
This text is machine translated.
This text is machine translated.











