Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingOutdoor LightingWet Room Lighting

Schuch 110 15L34 LED light tube LED (monochrome) 21 W White

EAN:
Part number:
Item no:
Close-up of a long fluorescent tube light, shown diagonally on a plain white background.<br>
Close-up of a long fluorescent tube light, shown diagonally on a plain white background.<br>
Technical drawing of a cylindrical rod or tube with end fittings, showing dimensions 1655 overall length, 1500 inner length, 55 end offsets, Ø7 holes, and Ø100 center diameter.
1/2
Schuch
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 3440 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Bulb type

LED (monochrome)

Length

1655 mm

21 W

Height

117 mm

Width

133 mm

4000 K

Colour

White

Total luminous flux

3440 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP69K

IK07

Material

Plastic

Dim

(Ø x H) 100 mm x 117 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

100 mm

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
 
Schuch 110 15L34 LED light tube LED (monochrome) 21 W White
Schuch 110 15L34 LED light tube LED (monochrome) 21 W White

3770272

Unavailable
Conrad Electronic
This article
1655 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 12L22 DIMD LED light tube LED (monochrome) 15 W White
Schuch 110 12L22 DIMD LED light tube LED (monochrome) 15 W White

3770314

Unavailable
Conrad Electronic
1355 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 12L22 LED light tube LED (monochrome) 15 W White
Schuch 110 12L22 LED light tube LED (monochrome) 15 W White

3770262

Unavailable
Conrad Electronic
1355 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 12L42 DIMD LED light tube LED (monochrome) 27 W White
Schuch 110 12L42 DIMD LED light tube LED (monochrome) 27 W White

3770339

Unavailable
Conrad Electronic
1355 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 12L42 H50 LED light tube LED (monochrome) 27 W White
Schuch 110 12L42 H50 LED light tube LED (monochrome) 27 W White

3770352

Unavailable
Conrad Electronic
1355 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 12L42 LED light tube LED (monochrome) 27 W White
Schuch 110 12L42 LED light tube LED (monochrome) 27 W White

3770280

Unavailable
Conrad Electronic
1355 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 15L100 DIMD LED light tube LED (monochrome) 67 W White
Schuch 110 15L100 DIMD LED light tube LED (monochrome) 67 W White

3769956

Unavailable
Conrad Electronic
1655 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 15L100 LED light tube LED (monochrome) 67 W White
Schuch 110 15L100 LED light tube LED (monochrome) 67 W White

3770230

Unavailable
Conrad Electronic
1655 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 15L34 DIMD LED light tube LED (monochrome) 21 W White
Schuch 110 15L34 DIMD LED light tube LED (monochrome) 21 W White

3770333

Unavailable
Conrad Electronic
1655 mm
Minimum order quantity: 1
Multiple: 1
Schuch 110 15L60 DIMD LED light tube LED (monochrome) 39 W White
Schuch 110 15L60 DIMD LED light tube LED (monochrome) 39 W White

3770344

Unavailable
Conrad Electronic
1655 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3770272 Schuch 110 15L34 LED light tube LED (monochrome) 21 W White

User & Safety Instructions

User & Safety Instructions 3770272 Schuch 110 15L34 LED light tube LED (monochrome) 21 W White

Description

LED tubular lamp, TUBEO, 21 W, 3440 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), clear PMMA pipe, stainless steel cap (1.4571), stainless steel pipe clamps included in delivery, for unprotected outdoor areas (OFF), EAN/GTIN:4041254274744. LED tubular lamp TUBEO with impact-resistant clear PMMA pipe Ø 100mm, stainless steel cap, foamed silicone seal and length compensation element. Painted steel reflector with Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection. Electrical connection via quick plug connection (FastConnect), plug pre-assembled, socket with strain relief enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

Description

LED tubular lamp, TUBEO, 21 W, 3440 lm, SKI, IP68 (3M), IPX9K, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C), L80>70000 h (@ Ta max), L70>100000 h (@ Ta max), clear PMMA pipe, stainless steel cap (1.4571), stainless steel pipe clamps included in delivery, for unprotected outdoor areas (OFF), EAN/GTIN:4041254274744. LED tubular lamp TUBEO with impact-resistant clear PMMA pipe Ø 100mm, stainless steel cap, foamed silicone seal and length compensation element. Painted steel reflector with Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection. Electrical connection via quick plug connection (FastConnect), plug pre-assembled, socket with strain relief enclosed. Mounting with two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

  • LED wet room diffuser
  • LED wet room light
  • Wet room diffuser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list