• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 118310013 Wiring retrofit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Upgrade kit through-wiring

Technical specifications

  • Nominal cross-section 1.5 mm²
Product type

Wiring retrofit

Material

PVC

Weight

176 g

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991966 Schuch 118310013 Wiring retrofit

Information

Information 1991966 Schuch 118310013 Wiring retrofit

Description

Universal retrofit kit, can be used for 12L and 15L damp room lighting

This text is machine translated.

What kind of Wet Room Lighting are you looking for?