
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room diffusor
LED (monochrome)
298 mm
5 W
72 mm
95 mm
4000 K
White
660 lm
Incl. ballast
Direct light emission
Ceiling mount option
IP65
IK08
White
Plastic
(L x W x H) 298 x 95 x 72 mm
n.rel.
80-89
Yes
4000 K
I
not relevant
Datasheet 3770365 Schuch 130 L07 LED wet room diffusor LED (monochrome) 5 W White White
User & Safety Instructions 3770365 Schuch 130 L07 LED wet room diffusor LED (monochrome) 5 W White White