
Highlights & Details
- Power= 14 W
- Total luminous flux= 2300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1355 mm
14 W
- Height
150 mm
- Width
226 mm
4000 K
- Colour
White
- Total luminous flux
2300 lm
- Light features
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP66
IK10
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1355 x 226 x 150 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770400 Schuch 144 12L22 AUS LED wet room diffusor LED (monochrome) 14 W White Grey
User & Safety Instructions
User & Safety Instructions 3770400 Schuch 144 12L22 AUS LED wet room diffusor LED (monochrome) 14 W White Grey
Description
This text is machine translated.











