Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingOutdoor LightingWet Room Lighting

Schuch 144 12L34 LED wet room diffusor LED (monochrome) 22 W White Grey

EAN:
Part number:
Item no:
Transparent fluorescent light fixture with a clear cover and visible interior wiring, shown on a white background.
Transparent fluorescent light fixture with a clear cover and visible interior wiring, shown on a white background.
Technical drawing of a long rectangular light fixture with dimensions labeled 1355 mm length, 700 mm mounting span, 226 mm width, and 150 mm height.
1/2
Schuch
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 3410 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1355 mm

22 W

Height

150 mm

Width

226 mm

4000 K

Colour

White

Total luminous flux

3410 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP66

IK10

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1355 x 226 x 150 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
Width
Dim
IP rating
Height
Product type
 
Schuch 144 12L34 LED wet room diffusor LED (monochrome) 22 W White Grey
Schuch 144 12L34 LED wet room diffusor LED (monochrome) 22 W White Grey

3770375

Unavailable
Conrad Electronic
This article
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 142 12L22 VED anti-vandalism light LED (monochrome) 17 W White White
Schuch 142 12L22 VED anti-vandalism light LED (monochrome) 17 W White White

3769746

Unavailable
Conrad Electronic
1245 mm
250 mm
(L x W x H) 1245 x 250 x 75 mm
IP65
75 mm
VED anti-vandalism light
Minimum order quantity: 1
Multiple: 1
Schuch 142 12L42 VED anti-vandalism light LED (monochrome) 29 W White White
Schuch 142 12L42 VED anti-vandalism light LED (monochrome) 29 W White White

3769755

Unavailable
Conrad Electronic
1245 mm
250 mm
(L x W x H) 1245 x 250 x 75 mm
IP65
75 mm
VED anti-vandalism light
Minimum order quantity: 1
Multiple: 1
Schuch 142 15L60 VED anti-vandalism light LED (monochrome) 42 W White White
Schuch 142 15L60 VED anti-vandalism light LED (monochrome) 42 W White White

3769524

Unavailable
Conrad Electronic
1525 mm
250 mm
(L x W x H) 1525 x 250 x 75 mm
IP65
75 mm
VED anti-vandalism light
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L22 AUS LED wet room diffusor LED (monochrome) 14 W White Grey
Schuch 144 12L22 AUS LED wet room diffusor LED (monochrome) 14 W White Grey

3770400

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L22 LED wet room diffusor LED (monochrome) 14 W White Grey
Schuch 144 12L22 LED wet room diffusor LED (monochrome) 14 W White Grey

3770370

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L34 AUS LED wet room diffusor LED (monochrome) 22 W White Grey
Schuch 144 12L34 AUS LED wet room diffusor LED (monochrome) 22 W White Grey

3770410

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L42 AUS LED wet room diffusor LED (monochrome) 29 W White Grey
Schuch 144 12L42 AUS LED wet room diffusor LED (monochrome) 29 W White Grey

3770421

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L42 LED wet room diffusor LED (monochrome) 29 W White Grey
Schuch 144 12L42 LED wet room diffusor LED (monochrome) 29 W White Grey

3770383

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1
Schuch 144 12L60 AUS LED wet room diffusor LED (monochrome) 44 W White Grey
Schuch 144 12L60 AUS LED wet room diffusor LED (monochrome) 44 W White Grey

3770430

Unavailable
Conrad Electronic
1355 mm
226 mm
(L x W x H) 1355 x 226 x 150 mm
IP66
150 mm
LED wet room diffusor
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3770375 Schuch 144 12L34 LED wet room diffusor LED (monochrome) 22 W White Grey

User & Safety Instructions

User & Safety Instructions 3770375 Schuch 144 12L34 LED wet room diffusor LED (monochrome) 22 W White Grey

Description

LED wet room diffusor, 22 W, 3410 lm, SKI, IP66, symmetric-wide beam, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), basin PC clear with inner prisms, case of glass fiber reinforced polyester, color gray, pure-out wiring (RR), central closure, EAN/GTIN:4041254293721.Extremely robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing, clear PC connection tray with very high impact resistance, central fastener and silicone gasket. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection.

This text is machine translated.

Description

LED wet room diffusor, 22 W, 3410 lm, SKI, IP66, symmetric-wide beam, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), basin PC clear with inner prisms, case of glass fiber reinforced polyester, color gray, pure-out wiring (RR), central closure, EAN/GTIN:4041254293721.Extremely robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing, clear PC connection tray with very high impact resistance, central fastener and silicone gasket. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, blend elements and EVG with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

  • LED wet room diffuser
  • LED wet room light
  • Wet room diffuser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list