Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingOutdoor LightingWet Room Lighting

Schuch 161 06L12 LED wet room diffusor LED (monochrome) 10 W White Grey

EAN:
Part number:
Item no:
Long fluorescent light fixture on a white background, viewed at an angle.
Long fluorescent light fixture on a white background, viewed at an angle.
Technical dimension drawing of a long cylindrical light fixture: 662 mm overall length, 400 mm mounting span, 6 mm holes, and 116 x 125 mm side dimensions.<br>
1/2
Schuch
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1390 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

662 mm

10 W

Height

125 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

1390 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 662 x 116 x 125 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

I

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

IP rating
 
Schuch 161 06L12 LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 LED wet room diffusor LED (monochrome) 10 W White Grey

3769965

Unavailable
Conrad Electronic
This article
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 AUS LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 AUS LED wet room diffusor LED (monochrome) 10 W White Grey

3770214

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey

3770041

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 H50 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 H50 DIMD LED wet room diffusor LED (monochrome) 10 W White Grey

3770116

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 H50 LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 H50 LED wet room diffusor LED (monochrome) 10 W White Grey

3770094

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 IFS LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 IFS LED wet room diffusor LED (monochrome) 10 W White Grey

3770472

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 LM H50 LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 LM H50 LED wet room diffusor LED (monochrome) 10 W White Grey

3770253

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 LM LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 LM LED wet room diffusor LED (monochrome) 10 W White Grey

3770459

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L12 T40 H65 LED wet room diffusor LED (monochrome) 10 W White Grey
Schuch 161 06L12 T40 H65 LED wet room diffusor LED (monochrome) 10 W White Grey

3769861

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161 06L20 AUS LED wet room diffusor LED (monochrome) 16 W White Grey
Schuch 161 06L20 AUS LED wet room diffusor LED (monochrome) 16 W White Grey

3770221

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3769965 Schuch 161 06L12 LED wet room diffusor LED (monochrome) 10 W White Grey

User & Safety Instructions

User & Safety Instructions 3769965 Schuch 161 06L12 LED wet room diffusor LED (monochrome) 10 W White Grey

Description

LED wet room diffusor, 10 W, 1390 lm, SKI, IP65, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000>h (@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PMMA satin, plastic cover, glass-fiber reinforced polyester housing, color gray, EAN/GTIN:4041254267562.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

Description

LED wet room diffusor, 10 W, 1390 lm, SKI, IP65, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000>h (@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PMMA satin, plastic cover, glass-fiber reinforced polyester housing, color gray, EAN/GTIN:4041254267562.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

  • LED wet room diffuser
  • LED wet room light
  • Wet room diffuser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list