
Highlights & Details
- Power= 39 W
- Total luminous flux= 6440 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1578 mm
39 W
- Height
115 mm
- Width
137 mm
4000 K
- Colour
White
- Total luminous flux
6440 lm
- Light features
Incl. ballast
Direct light emission
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
IP65
IK06
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1578 x 137 x 115 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769810 Schuch 161PX 15L60 HR LED wet room diffusor LED (monochrome) 39 W White Grey
User & Safety Instructions
User & Safety Instructions 3769810 Schuch 161PX 15L60 HR LED wet room diffusor LED (monochrome) 39 W White Grey
Description
This text is machine translated.











