Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingOutdoor LightingWet Room Lighting

Schuch 161PX 15L75 DIMC LED wet room diffusor LED (monochrome) 49 W White Grey

EAN:
Part number:
Item no:
A long white fluorescent light fixture viewed diagonally against a plain white background.
A long white fluorescent light fixture viewed diagonally against a plain white background.
Technical dimension drawing of a long light fixture, showing overall length 1578, mounting span 1100 and 1100±70, with Ø5 and Ø6 hole sizes and end-view dimensions 137, 106, 115, and 146.
1/2
Schuch
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

  • Power= 49 W
  • Total luminous flux= 7410 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1578 mm

49 W

Height

115 mm

Width

137 mm

4000 K

Colour

White

Total luminous flux

7410 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK06

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1578 x 137 x 115 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

IP rating
 
Schuch 161PX 15L75 DIMC LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 DIMC LED wet room diffusor LED (monochrome) 49 W White Grey

3769831

Unavailable
Conrad Electronic
This article
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 AUS LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 AUS LED wet room diffusor LED (monochrome) 49 W White Grey

3769867

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 DIMC-Z30 LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 DIMC-Z30 LED wet room diffusor LED (monochrome) 49 W White Grey

3769891

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 DIMD LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 DIMD LED wet room diffusor LED (monochrome) 49 W White Grey

3769761

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 ER LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 ER LED wet room diffusor LED (monochrome) 49 W White Grey

3769973

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 HR LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 HR LED wet room diffusor LED (monochrome) 49 W White Grey

3769825

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 IFS LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 IFS LED wet room diffusor LED (monochrome) 49 W White Grey

3769932

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 LED wet room diffusor LED (monochrome) 49 W White Grey

3769777

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 LM LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 LM LED wet room diffusor LED (monochrome) 49 W White Grey

3769811

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1
Schuch 161PX 15L75 SENS LED wet room diffusor LED (monochrome) 49 W White Grey
Schuch 161PX 15L75 SENS LED wet room diffusor LED (monochrome) 49 W White Grey

3769713

Unavailable
Conrad Electronic
IP65
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3769831 Schuch 161PX 15L75 DIMC LED wet room diffusor LED (monochrome) 49 W White Grey

User & Safety Instructions

User & Safety Instructions 3769831 Schuch 161PX 15L75 DIMC LED wet room diffusor LED (monochrome) 49 W White Grey

Description

LED wet room diffusor, Proxima, 49 W, 7410 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, plastic closure, glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254375625.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high mechanical stability. Multi-part captive safety cap, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection as well as dimming function "corridor function". FastFix rapid installation system with movable stainless steel holding clamps and bars for chain suspension.

This text is machine translated.

Description

LED wet room diffusor, Proxima, 49 W, 7410 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, plastic closure, glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254375625.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high mechanical stability. Multi-part captive safety cap, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection as well as dimming function "corridor function". FastFix rapid installation system with movable stainless steel holding clamps and bars for chain suspension.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

  • LED wet room diffuser
  • LED wet room light
  • Wet room diffuser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list