
1/2
LED wet room diffusor
LED (monochrome)
1578 mm
49 W
115 mm
137 mm
4000 K
White
7410 lm
Incl. ballast
Direct light emission
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
IP65
IK06
Grey
Plastic
(L x W x H) 1578 x 137 x 115 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3769777 Schuch 161PX 15L75 LED wet room diffusor LED (monochrome) 49 W White Grey
User & Safety Instructions 3769777 Schuch 161PX 15L75 LED wet room diffusor LED (monochrome) 49 W White Grey