
1/2
LED wet room diffusor
LED (monochrome)
1572 mm
78 W
125 mm
197 mm
4000 K
White
11960 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK05
Grey
Plastic
(L x W x H) 1572 x 197 x 125 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770180 Schuch 162 15L120TB LED wet room diffusor LED (monochrome) 78 W White Grey
User & Safety Instructions 3770180 Schuch 162 15L120TB LED wet room diffusor LED (monochrome) 78 W White Grey