
Highlights & Details
- White
Technical specifications
- Product type
LED wet room diffusor
- No. of bulbs
1
- Bulb type
LED (monochrome)
G13
- Length
1272 mm
- Height
98 mm
- Width
116 mm
- Colour
White
- Light features
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK05
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1272 x 116 x 98 mm
n.rel.
- Colour rendering index
-
- Light bulb included
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770374 Schuch 163 1/12 RLED OV LED wet room diffusor LED (monochrome) G13 White Grey
User & Safety Instructions
User & Safety Instructions 3770374 Schuch 163 1/12 RLED OV LED wet room diffusor LED (monochrome) G13 White Grey
Description
Wet room diffusor (LED retrofit), SKI, IP65, Ta -20 °C/+30 °C, tub PMMA treated, shutter plastic, case glass fiber reinforced polyester, color gray, EAN/GTIN:4041254303598.Damp room wall lamp for LED retrofit lamps. Glass fiber reinforced polyester housing, terminating tub, clear pearl structured and locking clamps. Reflector with sockets and connection terminal and fuse, without ballast. For details, see "Technical Data". Note: The lamp is not suitable for retro-fit lamps for use in EVG-lamps. Use lamps certified according to IEC 62776 and approved by the manufacturer for operation with mains voltage.
This text is machine translated.
This text is machine translated.











