
Highlights & Details
- Power= 39 W
- Total luminous flux= 6140 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1572 mm
39 W
- Height
88 mm
- Width
116 mm
4000 K
- Colour
White
- Total luminous flux
6140 lm
- Light features
Incl. ballast
Dimmable
Incl. motion detector
Incl. light sensor
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK06
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1572 x 116 x 88 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769935 Schuch 163 15L60G2 SENS-Z30 LED wet room diffusor LED (monochrome) 39 W White Grey
User & Safety Instructions
User & Safety Instructions 3769935 Schuch 163 15L60G2 SENS-Z30 LED wet room diffusor LED (monochrome) 39 W White Grey
Description
This text is machine translated.











