• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 163119001 Spare lens LED (monochrome) Transparent

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spare glass for LED wet room lamps polyester PMMA

Technical specifications

Product type

Spare lens

Type

Rectangular

Bulb type

LED (monochrome)

Length

128 cm

Height

8 cm

Width

11 cm

Factory colour

Transparent

Material

PMMA

Weight

379 g

Dim

(L x W x H) 128 x 11 x 8 cm

n.rel.

Radiation angle

0°

Light bulb included

Yes

(Ø)

0 mm

UKCA

not relevant

Documents & Downloads

Information

Information 1991986 Schuch 163119001 Spare lens LED (monochrome) Transparent

Description

Suitable replacement glass for LED wet room light polyester (order no. 1991998).

This text is machine translated.

Scope of delivery

  • Replacement glass
  • Operating instructions.

What kind of Wet Room Lighting are you looking for?