• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 164 12L90 IFS LED wet room diffusor LED (monochrome) 58 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 58 W
  • Total luminous flux= 9530 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

58 W

Height

98 mm

Width

200 mm

4000 K

Colour

White

Total luminous flux

9530 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK09

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 200 x 98 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770092 Schuch 164 12L90 IFS LED wet room diffusor LED (monochrome) 58 W White Grey

User & Safety Instructions

User & Safety Instructions 3770092 Schuch 164 12L90 IFS LED wet room diffusor LED (monochrome) 58 W White Grey

Description

LED wet room diffusor, 58 W, 9530 lm, SKI, IP65, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PC pearl, stainless steel cover (1.4310), case glass fiber reinforced polyester, color gray, for food areas (IFS), EAN/GTIN:4041254281438.LED wet-room diffuser lights for food areas as per International Featured Standard Food. Glass fiber reinforced polyester housing, clearly perilted PC-end tray, foamed sealing and locking clamps made of stainless steel, of which two safety catches. Painted reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?