
1/2
LED wet room diffusor
LED (monochrome)
380 mm
5 W
100 mm
200 mm
4000 K
White
680 lm
Incl. ballast
Direct light emission
Ceiling mount option
IP65
IK04
Grey
Plastic
(L x W x H) 380 x 200 x 100 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770447 Schuch 164KL L08G2 LED wet room diffusor LED (monochrome) 5 W White Grey
User & Safety Instructions 3770447 Schuch 164KL L08G2 LED wet room diffusor LED (monochrome) 5 W White Grey