
Highlights & Details
- Power= 39 W
- Total luminous flux= 6460 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1477 mm
39 W
- Height
88 mm
- Width
85 mm
4000 K
- Colour
White
- Total luminous flux
6460 lm
- Light features
Incl. ballast
Dimmable
Selectable luminous flux
Bluetooth control option
Direct light emission
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
IP65
IK05
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1477 x 85 x 88 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769690 Schuch 167 15L60G2 HE CS LED wet room diffusor LED (monochrome) 39 W White Grey
User & Safety Instructions
User & Safety Instructions 3769690 Schuch 167 15L60G2 HE CS LED wet room diffusor LED (monochrome) 39 W White Grey
Description
This text is machine translated.








