• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 15L60G2 LW LED wet room diffusor LED (monochrome) 37 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W
  • Total luminous flux= 6140 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1477 mm

37 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

6140 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1477 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770177 Schuch 167 15L60G2 LW LED wet room diffusor LED (monochrome) 37 W White Grey

User & Safety Instructions

User & Safety Instructions 3770177 Schuch 167 15L60G2 LW LED wet room diffusor LED (monochrome) 37 W White Grey

Description

LED wet room diffusor, LUXANO 2, 37 W, 6140 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L90>50000 h (@ Ta 25°C), L80>70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PMMA satin, stainless steel shutter (1.4310), glass fiber reinforced polyester housing, color gray, for agricultural sites (LW), EAN/GTIN:4041254344843.LED wet-room diffuser light LUXANO 2 for agriculture and animal husbandry. Glass fiber reinforced polyester casing, satin finish tub, foamed sealing and stainless steel clamps. Painted reflector with special high-resistance LED modules and cast electronic ballast, variable cable entry and mounting brackets made of stainless steel for easy and fast installation of the lamp.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?