
Highlights & Details
- Power= 22 W
- Total luminous flux= 3100 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED sheet steel light
- Bulb type
LED (monochrome)
- Length
644 mm
22 W
- Height
99 mm
- Width
282 mm
4000 K
- Colour
White
- Total luminous flux
3100 lm
- Light features
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
- Factory colour
Grey
- Material
Steel
Glass
- Dim
(L x W x H) 644 x 282 x 99 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770259 Schuch 185 06L30 LED sheet steel light LED (monochrome) 22 W White Grey
User & Safety Instructions
User & Safety Instructions 3770259 Schuch 185 06L30 LED sheet steel light LED (monochrome) 22 W White Grey
Description
LED steel plate light, 22 W, 3100 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+55 °C, L90>50000 h (@ Ta 25°C), L80>70000 h>(@ Ta max), L70 100000 h (@ Ta max), clear glass screen, steel housing, painted, color gray, RAL 7035, pure-out wiring (RR), LABS-tested according to VDMA 24364-C2-L, central closure, EAN/GTIN:4041254353371. Extremely flat LED pitched roof lights, with steel plate housing without external sealing parts. Frameless, clear safety glass, central lock with interior hinges. Painted steel reflector with Zhaga-compliant LED modules, satin blend elements and EVG with overload and short circuit protection.
This text is machine translated.
This text is machine translated.







