
Highlights & Details
- Power= 22 W
- Total luminous flux= 3100 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED sheet steel light
- Bulb type
LED (monochrome)
- Length
647 mm
22 W
- Height
109 mm
- Width
294 mm
4000 K
- Colour
White
- Total luminous flux
3100 lm
- Light features
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
- Factory colour
Grey
- Material
Steel
Glass
- Dim
(L x W x H) 647 x 294 x 109 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770265 Schuch 185 06L30 SSK LED sheet steel light LED (monochrome) 22 W White Grey
User & Safety Instructions
User & Safety Instructions 3770265 Schuch 185 06L30 SSK LED sheet steel light LED (monochrome) 22 W White Grey
Description
This text is machine translated.







