LED hall lamp, TRIANO disc, 65 W, 10000 lm, SKI, IP65, wide radiation, 5000 K, Ra≥ 80, Ta -25 °C/+50 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), DALI (DIMD), clear optics PC, stainless steel cover (1.4301), die-cast aluminum housing, Painted, color gray, DB 702, for rooms with increased fire hazard (D), for food areas (IFS), EAN/GTIN:4041254350356.LED hall lamp TRIANO disc. Robust die-cast aluminum body with a heat sink structure and integrated EVG-casing, powder-painted, built-in operating device, quick connect plug, eyelet for 1-point suspension, LED-module as well as PC cover with integrated optics. LED module, multi-layer technology, with direct connection to the casing to ensure an optimum thermal management. EVG with overload and short-circuit protection, electrical connection via quick plug connection (FastConnect), plug pre-mounted, socket enclosed.
This text is machine translated.