
Highlights & Details
- Power= 5 W
- Total luminous flux= 550 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Oval
- Bulb type
LED (monochrome)
- Length
206 mm
5 W
- Height
135 mm
- Width
152 mm
4000 K
- Colour
White
- Total luminous flux
550 lm
- Light features
Incl. ballast
Direct light emission
Ceiling mount option
IP54
IK06
- Factory colour
Aluminium
- Material
Aluminium
Glass (satin)
- Dim
(L x W x H) 206 x 152 x 135 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770784 Schuch 3610 L04 LED wet room light LED (monochrome) 5 W White Aluminium
User & Safety Instructions
User & Safety Instructions 3770784 Schuch 3610 L04 LED wet room light LED (monochrome) 5 W White Aluminium
Description
LED oval light, 5 W, 550 lm, SKI, IP54, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C,>L80 90000 h (@ Ta max), L80>100000 h (@Ta 25°C), frosted glass tub, stainless steel cap (1.4301), protective basket, die-cast aluminum housing, Connections not included in delivery, EAN/GTIN:4041254303437.LED oval lamp with natural-looking casing made of diecast aluminum and molded fastening lugs, silicone gasket, satin finish glass with internal prisms and protective basket made of thick-film passivated steel. Painted reflector with LED module, EVG with overload and short-circuit protection mounted in the housing. Fittings not included in delivery
This text is machine translated.
This text is machine translated.




