• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 3610 L10 LED wet room light LED (monochrome) 10 W White Aluminium

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 960 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Oval

Bulb type

LED (monochrome)

Length

206 mm

10 W

Height

135 mm

Width

152 mm

4000 K

Colour

White

Total luminous flux

960 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

IP54

IK06

Factory colour

Aluminium

Material

Aluminium

Glass (satin)

Dim

(L x W x H) 206 x 152 x 135 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770787 Schuch 3610 L10 LED wet room light LED (monochrome) 10 W White Aluminium

User & Safety Instructions

User & Safety Instructions 3770787 Schuch 3610 L10 LED wet room light LED (monochrome) 10 W White Aluminium

Description

LED oval light, 10 W, 960 lm, SKI, IP54, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C,>L80 90000 h (@ Ta max), L80>100000 h (@Ta 25°C), frosted glass tub, stainless steel cap (1.4301), protective basket, die-cast aluminum housing, Connections not included in delivery, EAN/GTIN:4041254303444.LED oval lamp with natural-looking casing made of diecast aluminum and molded fastening lugs, silicone gasket, satin finish glass with internal prisms and protective basket made of thick-film passivated steel. Painted reflector with LED module, EVG with overload and short-circuit protection mounted in the housing. Fittings not included in delivery

This text is machine translated.

What kind of Wet Room Lighting are you looking for?