
Technical specifications
- Product type
LED light attachment/side-attached light
- Bulb type
LED (monochrome)
140 W
4000 K
- Colour
White
- Total luminous flux
20200 lm
- Light features
Incl. ballast
- Protection class
II
IP66
IK09
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 685 x 322 x 154 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
4000 K
- Width
322 mm
- Height
154 mm
- Length
685 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769787 Schuch 47 L210 VARIO 470000365 LED light attachment/side-attached light LED (monochrome) 140 W Grey
User & Safety Instructions
User & Safety Instructions 3769787 Schuch 47 L210 VARIO 470000365 LED light attachment/side-attached light LED (monochrome) 140 W Grey
Description
This text is machine translated.

