
Highlights & Details
- Power= 35 W
- Total luminous flux= 5000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED floodlight
- Bulb type
LED (monochrome)
35 W
4000 K
- Colour
White
- Total luminous flux
5000 lm
- Light features
Incl. ballast
Selectable luminous flux
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
- Protection class
I
IP66
IK09
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 380 x 330 x 70 mm
n.rel.
- Type
powder-coated
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
330 mm
- Height
70 mm
- Length
380 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770035 Schuch 7600 L50 VARIO RFLO 760020002 LED floodlight 35 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3770035 Schuch 7600 L50 VARIO RFLO 760020002 LED floodlight 35 W Colours (LEDs): White
Description
This text is machine translated.

