
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
LED (monochrome)
70 W
4000 K
White
11360 lm
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
I
IP66
IK10
Grey
Aluminium
Glass
(L x W x H) 573 x 360 x 100 mm
n.rel.
powder-coated
70-79
Yes
360 mm
100 mm
573 mm
Datasheet 3770801 Schuch 7700 3203A 770000002 LED floodlight 70 W Colours (LEDs): White
User & Safety Instructions 3770801 Schuch 7700 3203A 770000002 LED floodlight 70 W Colours (LEDs): White