
Highlights & Details
- Power= 106 W
- Total luminous flux= 15950 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED floodlight
- Bulb type
LED (monochrome)
106 W
3000 K
- Colour
White
- Total luminous flux
15950 lm
- Light features
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
- Protection class
I
IP66
IK10
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 573 x 360 x 100 mm
n.rel.
- Type
powder-coated
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
360 mm
- Height
100 mm
- Length
573 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769721 Schuch 7700 4803 730 770000202 LED floodlight 106 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3769721 Schuch 7700 4803 730 770000202 LED floodlight 106 W Colours (LEDs): White
Description
This text is machine translated.

