
Highlights & Details
- Power= 280 W
- Total luminous flux= 41720 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED floodlight
- Bulb type
LED (monochrome)
280 W
3000 K
- Colour
White
- Total luminous flux
41720 lm
- Light features
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
- Protection class
I
IP66
IK09
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 648 x 540 x 100 mm
n.rel.
- Type
powder-coated
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
540 mm
- Height
100 mm
- Length
648 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769862 Schuch 7800 12803T 730 780000116 LED floodlight 280 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3769862 Schuch 7800 12803T 730 780000116 LED floodlight 280 W Colours (LEDs): White
Description
This text is machine translated.

