
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
LED (monochrome)
280 W
4000 K
White
43920 lm
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
I
IP66
IK09
Grey
Aluminium
Glass
(L x W x H) 648 x 540 x 100 mm
n.rel.
powder-coated
70-79
Yes
540 mm
100 mm
648 mm
Datasheet 3770504 Schuch 7800 12803TB 780000002 LED floodlight 280 W Colours (LEDs): White
User & Safety Instructions 3770504 Schuch 7800 12803TB 780000002 LED floodlight 280 W Colours (LEDs): White