
Highlights & Details
- Power= 280 W
- Total luminous flux= 39500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED floodlight
- Bulb type
LED (monochrome)
280 W
4000 K
- Colour
White
- Total luminous flux
39500 lm
- Light features
Incl. ballast
Selectable luminous flux
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
- Protection class
I
IP66
IK09
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 648 x 540 x 100 mm
n.rel.
- Type
powder-coated
- Colour rendering index
70-79
- Light bulb included
Yes
- Width
540 mm
- Height
100 mm
- Length
648 mm
Documents & Downloads
Datasheet
Datasheet 3769427 Schuch 7800 L420A VARIO 780030010 LED floodlight 280 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3769427 Schuch 7800 L420A VARIO 780030010 LED floodlight 280 W Colours (LEDs): White
Description
This text is machine translated.

