
Schuch 901199001 Cable screw gland compartimentable, shockproof, with locknut, with seal M25 Plastic Black 1 pc(s)
Technical specifications
- Product type
Cable screw gland
- Features
compartimentable
shockproof
with locknut
with seal
- Factory colour
Black
- External thread
M25
- Type
explosion-tested, straight, glass-fiber reinforced
- Material
Plastic
- Thread length
10 mm
IP66
- Spanner size
29 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Ex Zoning
1
2
21
22
- Manufacturer part #
901199001
- Type
2539 G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770643 Schuch 901199001 Cable screw gland compartimentable, shockproof, with locknut, with seal M25 Plastic Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3770643 Schuch 901199001 Cable screw gland compartimentable, shockproof, with locknut, with seal M25 Plastic Black 1 pc(s)
Description
This text is machine translated.

