
Highlights & Details
Schuch LED-Bath light EX Zone 1
- Power= 40 W
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- EX protection
- EX zone: 1 , 21 , 2 , 22
- EX-labeling Gas: II 2 G Ex EB MB op is q IIC T4 GB
- EX-labeling Dust: II 2 D Ex op is TB IIIC T80°C DB
- Product type
LED wet room light
- Operating voltage
220 V
230 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
40 W
- Length
1355 mm
40 W
- Height
150 mm
- Width
226 mm
6500 K
- Colour
Daylight white
5850 lm
IK10
IP66
Protection class I
- Factory colour
Grey
- Material
Polyester
- Weight
8100 g
- Dim
(L x W x H) 1355 x 226 x 150 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Colour temperature range
6500 - 6500 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3062522 Schuch e840 12L60 LED wet room light LED (monochrome) Built-in LED 40 W Daylight white Grey
Datasheet 3062522 Schuch e840 12L60 LED wet room light LED (monochrome) Built-in LED 40 W Daylight white Grey
User & Safety Instructions
User & Safety Instructions 3062522 Schuch e840 12L60 LED wet room light LED (monochrome) Built-in LED 40 W Daylight white Grey
Description
This text is machine translated.





