
Highlights & Details
- Power= 18 W
- Total luminous flux= 2050 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
440 mm
18 W
- Height
152 mm
- Width
226 mm
6500 K
- Colour
White
- Total luminous flux
2050 lm
- Light features
Incl. ballast
Suitable for wall mounting
Ceiling mount option
IP66
IK10
- Material
Plastic
- Dim
(L x W x H) 440 x 226 x 152 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
6500 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770443 Schuch e855F L20 DIMD LED wet room diffusor LED (monochrome) 18 W White
User & Safety Instructions
User & Safety Instructions 3770443 Schuch e855F L20 DIMD LED wet room diffusor LED (monochrome) 18 W White
Description
EX LED compact lamp, EX-Zone 1/21/2/22, 18 W, 2050 lm, SKI, IP66, wide beam, 6500 K, Ra≥ 80, Ta -30 °C/+60 °C, L80B50>100000 h (@ Ta max)>, L80B50>25 h (@ Ta 25°C), L90B50 95000 h (@ Ta 100000°C), DALI (DIMD), PC satin pan, plastic shutter, glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254312583. Compact explosion-proof LED diffuser lights with central connection for zone 1/21. Glass fiber reinforced polyester housing, satin finish basin made of polycarbonate with silicone gasket. Polished steel reflector with cast LED modules and protective cover, fold-out and removable. Encapsulated EVG with overvoltage, overload and short-circuit protection.
This text is machine translated.
This text is machine translated.






