
Highlights & Details
- Power= 28 W
- Total luminous flux= 4120 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
678 mm
28 W
- Height
114 mm
- Width
182 mm
6500 K
- Colour
White
- Total luminous flux
4120 lm
- Light features
Incl. ballast
Suitable for wall mounting
Ceiling mount option
IP66
IK10
- Material
Plastic
- Dim
(L x W x H) 678 x 182 x 114 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
6500 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769962 Schuch e865F 06L42 LED wet room diffusor LED (monochrome) 28 W White
User & Safety Instructions
User & Safety Instructions 3769962 Schuch e865F 06L42 LED wet room diffusor LED (monochrome) 28 W White
Description
EX-LED tub lamp, ExeLED 1, EX-Zone 1/21/2/22, 28 W, 4120 lm, SKI, IP66, wide radiation, 6500 K, Ra≥ 80, Ta -30 °C/+55 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000>h (@ Ta 25°C), L90B50 85000 h (@ Ta 25°C), satin pan PC, stainless steel cap (1.4571), glass fiber reinforced polyester housing, color gray, Pure-Clear-Wiring (RR), EAN/GTIN:4041254341538.Explosion-proof LED diffuser lights ExeLED 1 for zone 1/21. Glass fiber reinforced polyester housing, satin finish tub made of polycarbonate with silicone seal and sealing clamps made of stainless steel, of which two safety catches. Steel reflector painted with cast LED modules, engaged in a closing trough (sandwich design), completely dependent Encapsulated EVG with overvoltage, overload and short-circuit protection. Outside fixing system with holding brackets for variable fixing (accessories).
This text is machine translated.
This text is machine translated.









